387-026-523-207

Heilind Number:EDA387-026-523-207
Manufacturer:EDAC
Manufacturer Number:387-026-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-523-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 26 copper alloy contacts, each capable of handling up to 3A of current, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance in any environment. Perfect for various applications in the electronics industry, it offers a straight mount orientation for easy installation. Trust in this connector to deliver efficient and secure connections for your devices.