387-026-523-258

Heilind Number:EDA387-026-523-258
Manufacturer:EDAC
Manufacturer Number:387-026-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-523-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-523-258

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With two rows of copper alloy contacts, each positioned at a precise .156-inch pitch and .2-inch spacing, you can achieve optimal signal transmission with ease. Featuring 26 positions and a 3A amperage rating, it's perfect for high-performance applications. Its straight mount orientation allows for effortless installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your connectivity solutions with this essential component.