387-026-523-602

Heilind Number:EDA387-026-523-602
Manufacturer:EDAC
Manufacturer Number:387-026-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-523-602

Detailed Description

Introducing our Card Edge Connector, a reliable and essential component for seamless PCB connectivity. Designed with precision, this connector ensures efficient signal transmission with its 26 copper alloy contacts. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in any application. With a pitch of .156 inches and a single row configuration, it offers seamless integration onto your PCB board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and black color make it easy to identify and install. Trust in our Card Edge Connector for secure and high-performance board-to-board connections.