387-026-523-802

Heilind Number:EDA387-026-523-802
Manufacturer:EDAC
Manufacturer Number:387-026-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-523-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, essential for seamless board-to-board integration. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and performance. With a 3 A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Its dual-row configuration, with 26 positions spaced at .156 inches, offers ample connectivity options while maintaining efficient signal flow. The .2-inch row spacing and straight mount orientation further simplify installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Upgrade your setup with this high-quality component and experience seamless connectivity like never before.