387-026-523-878

Heilind Number:EDA387-026-523-878
Manufacturer:EDAC
Manufacturer Number:387-026-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-523-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-523-878

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a double row configuration and 26 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Rated for 3A of current and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Whether you're building prototypes or final products, trust in the quality and performance of our Card Edge Connector to meet your connectivity needs seamlessly.