387-026-524-101

Heilind Number:EDA387-026-524-101
Manufacturer:EDAC
Manufacturer Number:387-026-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-524-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black finish and is crafted with a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 26 positions, it ensures seamless communication between your boards. The contact material, made of Copper Alloy, guarantees efficient power transmission with a low amperage of 3A. Featuring a standard pitch of .156 inches and a row spacing of .2 inches, it offers precise and reliable connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your PCB setup with this essential connector for seamless performance.