387-026-524-104

Heilind Number:EDA387-026-524-104
Manufacturer:EDAC
Manufacturer Number:387-026-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-524-104

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with 26 positions, ensuring reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient power delivery with an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Trust in its exceptional quality and performance for seamless board-to-board connections.