387-026-524-108

Heilind Number:EDA387-026-524-108
Manufacturer:EDAC
Manufacturer Number:387-026-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 26 positions, ensuring efficient data transmission. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable power delivery in various industrial settings. The copper alloy contact material and .156-inch pitch offer optimal signal conductivity, while the .2-inch row spacing allows for easy installation. Engineered for versatility, it boasts a straight mount orientation and a wide operating temperature range of -40 to 105 °C, making it suitable for diverse applications in the electronics and telecommunications industries. Upgrade your connectivity solutions with this essential component.