387-026-524-168

Heilind Number:EDA387-026-524-168
Manufacturer:EDAC
Manufacturer Number:387-026-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-524-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-524-168

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for secure and efficient board-to-board linking. Designed for optimal performance, this connector features a single row with 26 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable operation even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this black connector for its robust construction and dependable performance in demanding electronic setups. Upgrade your connectivity solutions today.