387-026-524-201

Heilind Number:EDA387-026-524-201
Manufacturer:EDAC
Manufacturer Number:387-026-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a durable Copper Alloy contact material, it ensures reliable power transmission up to 3 A. The connector boasts two rows of 26 positions each, offering ample connectivity options for your circuit boards. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. With a pitch of .156 in and row spacing of .2 in, it guarantees precise and efficient connections. Its straight mount orientation further simplifies installation on your boards. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.