387-026-524-203

Heilind Number:EDA387-026-524-203
Manufacturer:EDAC
Manufacturer Number:387-026-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-524-203

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for durable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of copper alloy contacts ensure secure and efficient power transmission, with a 3 A amperage rating for reliable operation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment in your PCB layouts. This straight-mount connector boasts 26 positions, perfect for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your board-to-board connections with this essential component.