387-026-524-212

Heilind Number:EDA387-026-524-212
Manufacturer:EDAC
Manufacturer Number:387-026-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-524-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in various environments. With two rows of 26 copper alloy contacts, it enables seamless data transmission with a high amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCBs, while the straight mount orientation offers easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a reliable choice for demanding applications in the field of electronics. Elevate your connectivity solutions with this essential component.