387-026-524-268

Heilind Number:EDA387-026-524-268
Manufacturer:EDAC
Manufacturer Number:387-026-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-524-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-524-268

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features 26 positions in a dual-row configuration, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. With a contact material of Copper Alloy, it promises reliable conductivity. Operating seamlessly in a temperature range from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation and a pitch of .156 inches make it easy to install on your PCB, facilitating seamless board-to-board connections. Trust in this essential component for uncompromised performance in your electronic projects. Elevate your connectivity game with this essential component.