387-026-524-658

Heilind Number:EDA387-026-524-658
Manufacturer:EDAC
Manufacturer Number:387-026-524-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-524-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-524-658

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable performance in a range of environments, with an operating temperature range of -40 to 105 °C. Featuring a single row design with 26 positions, it ensures efficient power transmission with an amperage of 3 A. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial applications, this connector, with its straight mount orientation, is a versatile and essential component for your connectivity needs.