387-026-524-802

Heilind Number:EDA387-026-524-802
Manufacturer:EDAC
Manufacturer Number:387-026-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-524-802

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, a reliable solution for seamless integration in electronic assemblies. Designed with precision, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and performance in diverse environments. With a dual-row layout and 26 positions, it offers ample connectivity options for your PCB designs. Crafted from high-quality Copper Alloy, the contacts guarantee secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and versatility for your connectivity needs.