387-026-540-101

Heilind Number:EDA387-026-540-101
Manufacturer:EDAC
Manufacturer Number:387-026-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-540-101

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a crucial component designed for seamless integration. With a sleek black color and a single row layout, this connector offers reliable performance for your electronic devices. Engineered with a high amperage rating of 3 A, it guarantees efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting durability in various operating environments. Featuring 26 positions and a pitch of .156 inches, it allows for precise and secure connectivity. The copper alloy contact material and straight mount orientation further enhance its conductivity and ease of installation. With an extended operating temperature range of -40 to 105 °C, it's suitable for use in both industrial and commercial applications. Upgrade your PCB connections with this essential connector, a must-have in the world of electronic assembly.