387-026-540-102

Heilind Number:EDA387-026-540-102
Manufacturer:EDAC
Manufacturer Number:387-026-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a single row layout and a pitch of .156 inches, it offers 26 positions for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a variety of applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.