387-026-540-103

Heilind Number:EDA387-026-540-103
Manufacturer:EDAC
Manufacturer Number:387-026-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-540-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row layout with 26 positions, ensuring seamless integration into your circuit board assembly. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. The contact material, Copper Alloy, provides excellent conductivity, while the black color adds a sleek touch to your setup. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation offers convenience during installation. Upgrade your connector solutions with this reliable component.