387-026-540-107

Heilind Number:EDA387-026-540-107
Manufacturer:EDAC
Manufacturer Number:387-026-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-540-107

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, a vital component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 26 positions, it offers ample space for intricate circuitry while maintaining a pitch of .156 inches for efficient data transfer. The contact material, Copper Alloy, guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connections today and experience a seamless flow of power and data.