387-026-540-112

Heilind Number:EDA387-026-540-112
Manufacturer:EDAC
Manufacturer Number:387-026-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless integration. Featuring a sleek black finish, this connector not only offers a professional aesthetic but also boasts high performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in various environments. With a single row configuration and 26 positions, it provides ample connectivity options for your applications. The Copper Alloy contact material and a pitch of .156 inches deliver efficient signal transmission, while the .2-inch row spacing allows for easy installation. Designed for straight mount orientation, it offers versatility in positioning on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Elevate your PCB connections with this essential component, a must-have in any engineer's toolkit.