387-026-540-158

Heilind Number:EDA387-026-540-158
Manufacturer:EDAC
Manufacturer Number:387-026-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-540-158

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, engineered for optimal performance. Made with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring a single row design with 26 positions and a pitch of .156 inches, it offers seamless integration onto your board. With a row spacing of .2 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics and telecommunications industries. Upgrade your connectivity solutions with this essential component.