387-026-540-168

Heilind Number:EDA387-026-540-168
Manufacturer:EDAC
Manufacturer Number:387-026-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-540-168

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a sleek black finish and a straight mount orientation, it offers both functionality and aesthetics. The copper alloy contact material guarantees secure and efficient data transmission, while the 26 positions and .156" pitch provide ample room for connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Upgrade your PCB assembly with this high-quality Card Edge Connector and experience enhanced connectivity like never before.