387-026-540-201

Heilind Number:EDA387-026-540-201
Manufacturer:EDAC
Manufacturer Number:387-026-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish, combining both style and function. With an amperage of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. Featuring two rows and 26 positions, it offers ample connection options. The copper alloy contact material and .156-inch pitch guarantee optimal signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable, making it an essential component for your electronic projects.