387-026-540-203

Heilind Number:EDA387-026-540-203
Manufacturer:EDAC
Manufacturer Number:387-026-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-540-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material guarantees efficient conductivity, while the 26 positions across 2 rows cater to a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're a professional in need of reliable connectors or a DIY enthusiast working on a project, this Card Edge Connector is the perfect solution. Upgrade your setup today and experience seamless connectivity like never before.