387-026-540-207

Heilind Number:EDA387-026-540-207
Manufacturer:EDAC
Manufacturer Number:387-026-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, offering a total of 26 positions at a pitch of .156 inches, this connector facilitates seamless board-to-board connections. Its straight mount orientation and .2-inch row spacing provide easy installation and efficient signal transmission. Rated for an amperage of 3A and operational in temperatures ranging from -40 to 105°C, it guarantees optimal performance and longevity. Perfect for a wide range of applications in the electronics industry, this connector is a must-have for any professional setup.