387-026-540-208

Heilind Number:EDA387-026-540-208
Manufacturer:EDAC
Manufacturer Number:387-026-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-540-208

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 26 positions. The straight mount orientation and compact design make it ideal for space-efficient PCB installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in various applications. Upgrade your setup with this essential component, perfect for achieving seamless board-to-board connections.