387-026-540-603

Heilind Number:EDA387-026-540-603
Manufacturer:EDAC
Manufacturer Number:387-026-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-540-603

Detailed Description

Enhance connectivity with this meticulously designed Card Edge Connector. Featuring a sleek black finish, it seamlessly integrates into any setup. With a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance. The single-row design with 26 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches facilitate smooth data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Trust in this connector for efficient board-to-board PCB connections.