387-026-540-802

Heilind Number:EDA387-026-540-802
Manufacturer:EDAC
Manufacturer Number:387-026-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-540-802

Detailed Description

Enhance your circuit connections with our Card Edge Connector, designed for seamless integration on PCB boards. Featuring a sleek black finish, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliable performance even in demanding environments. With a double-row design and 26 positions, it offers ample connectivity options for your electronic components. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project requiring secure board-to-board connections. Elevate your design with this essential component, perfect for professionals and hobbyists alike.