387-026-540-807

Heilind Number:EDA387-026-540-807
Manufacturer:EDAC
Manufacturer Number:387-026-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-540-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, this connector is suitable for various applications. Its Copper Alloy contacts provide reliable conductivity, while the dual-row design offers 26 positions for efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether for industrial or commercial use, this connector guarantees stability even in extreme environments, with an operating temperature range of -40 to 105 °C. Trust in this essential component for seamless board-to-board connections.