387-026-540-868

Heilind Number:EDA387-026-540-868
Manufacturer:EDAC
Manufacturer Number:387-026-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-540-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-540-868

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts and a pitch of .156 inches, it offers optimal signal transmission and power delivery. Featuring 26 positions and a straight mount orientation, it's perfect for a variety of applications. Operating effectively in extreme temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your connectivity setup with this essential component.