387-026-541-101

Heilind Number:EDA387-026-541-101
Manufacturer:EDAC
Manufacturer Number:387-026-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-541-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black finish that not only adds a professional touch but also ensures durability. With a current rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional safety and protection. Featuring a single row design, it is compact and space-efficient. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing make for easy and secure installation. With 26 positions available, it allows for multiple connections, while its straight mount orientation simplifies setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connectivity with this essential component.