387-026-541-103

Heilind Number:EDA387-026-541-103
Manufacturer:EDAC
Manufacturer Number:387-026-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-541-103

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout and 26 positions, this connector offers efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.