387-026-541-107

Heilind Number:EDA387-026-541-107
Manufacturer:EDAC
Manufacturer Number:387-026-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-541-107

Detailed Description

Enhance connectivity within your PCB setup with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features 26 positions in a single row, ensuring seamless integration for your electronic components. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation offers versatility in placement. With an amperage rating of 3 A and an extensive operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its superior quality to facilitate efficient board-to-board connections in your electronic systems.