387-026-541-204

Heilind Number:EDA387-026-541-204
Manufacturer:EDAC
Manufacturer Number:387-026-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-541-204

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating 26 positions for seamless data transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal functionality even in challenging environments. Upgrade your system with this high-quality connector for seamless and efficient connectivity.