387-026-541-208

Heilind Number:EDA387-026-541-208
Manufacturer:EDAC
Manufacturer Number:387-026-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-541-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in various applications. With two rows and 26 positions, this connector offers ample connectivity options for seamless data transmission. The Copper Alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for straight mount orientation, it simplifies installation processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your PCB assembly needs.