387-026-541-212

Heilind Number:EDA387-026-541-212
Manufacturer:EDAC
Manufacturer Number:387-026-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-541-212

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a 3 A amperage and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 26 positions, it offers ample room for seamless integration on PCBs. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Its straight mount orientation makes installation a breeze, even in compact spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections.