387-026-541-258

Heilind Number:EDA387-026-541-258
Manufacturer:EDAC
Manufacturer Number:387-026-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-541-258

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, its durable black housing made of UL 94V-0 Thermoplastic Polyester ensures reliability even in demanding environments. With two rows of copper alloy contacts, it offers a total of 26 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide a secure fit, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its 3 A amperage rating and high-quality construction to meet your connectivity needs with precision.