387-026-541-268

Heilind Number:EDA387-026-541-268
Manufacturer:EDAC
Manufacturer Number:387-026-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-541-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-541-268

Detailed Description

Enhance your PCB connections with our Card Edge Connector, crafted with precision for optimal performance. Featuring a sleek Black design and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in any setting. With a double-row layout and 26 positions, it offers ample connectivity options for your projects. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in our high-quality connector to streamline your board-to-board connections effortlessly.