387-026-541-608

Heilind Number:EDA387-026-541-608
Manufacturer:EDAC
Manufacturer Number:387-026-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable operation in various environments. With a single row layout featuring 26 copper alloy contacts, it facilitates seamless data transfer at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector guarantees superior performance in demanding applications. Elevate your connectivity solutions with this essential component.