387-026-541-612

Heilind Number:EDA387-026-541-612
Manufacturer:EDAC
Manufacturer Number:387-026-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-541-612

Detailed Description

Enhance connectivity in your electronic setups with this robust Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 26 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transmission. Its straight mount orientation is versatile for various assembly requirements. Operating smoothly within a wide temperature range of -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your connector solutions with this high-performing component.