387-026-541-658

Heilind Number:EDA387-026-541-658
Manufacturer:EDAC
Manufacturer Number:387-026-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-541-658

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features 26 positions with a pitch of .156 inches, ensuring reliable data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a current rating of 3A and copper alloy contacts, it guarantees efficient power transmission. Its straight mount orientation and single row design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.