387-026-541-668

Heilind Number:EDA387-026-541-668
Manufacturer:EDAC
Manufacturer Number:387-026-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-541-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-541-668

Detailed Description

Enhance connectivity with our Card Edge Connector, essential for seamless integration in PCB setups. Designed for efficiency, this connector features a single row layout with 26 positions, maximizing compatibility and functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh operating conditions, with an amperage rating of 3A. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing enable precise and secure connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB setup with this high-quality component, a must-have in your connectivity arsenal.