387-026-541-678

Heilind Number:EDA387-026-541-678
Manufacturer:EDAC
Manufacturer Number:387-026-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-541-678

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3A amperage capacity and reliable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 26 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector guarantees stability in any environment with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component, perfect for a variety of projects in the realm of PCB connectors.