387-026-541-802

Heilind Number:EDA387-026-541-802
Manufacturer:EDAC
Manufacturer Number:387-026-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-541-802

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed with precision and reliability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for safe and efficient operation. With two rows of contact points and 26 positions, this connector ensures seamless communication between circuit boards. The Copper Alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure attachment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Install it easily in a straight mount orientation to streamline your PCB connections and optimize performance. A must-have in any electronics toolkit, this connector is a game-changer in ensuring seamless and reliable data transmission.