387-026-541-804

Heilind Number:EDA387-026-541-804
Manufacturer:EDAC
Manufacturer Number:387-026-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-541-804

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 26 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees reliable electrical conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment during installation. Operating smoothly in a temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies assembly, making it an essential component for your PCB setup. Upgrade your system's connectivity with this versatile Card Edge Connector.