387-026-541-807

Heilind Number:EDA387-026-541-807
Manufacturer:EDAC
Manufacturer Number:387-026-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-541-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power and signal transmission. The double-row design with 26 positions allows for efficient data transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and a secure connection every time. Upgrade your connectivity solutions with this essential component.