387-026-541-808

Heilind Number:EDA387-026-541-808
Manufacturer:EDAC
Manufacturer Number:387-026-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-541-808

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a dual-row configuration and 26 positions, it offers ample space for seamless board-to-board connections. The contact material, made of robust Copper Alloy, guarantees secure and efficient data transmission. A pitch of .156 inches and row spacing of .2 inches provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse electronic applications. Trust in its quality and performance to streamline your connectivity needs.