387-026-541-812

Heilind Number:EDA387-026-541-812
Manufacturer:EDAC
Manufacturer Number:387-026-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-541-812

Detailed Description

Enhance connectivity within your electronic systems with this Black Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in challenging environments. With a 3A amperage rating and Copper Alloy contacts, it delivers secure power transmission. The .156" pitch and 26 positions accommodate a range of connections, while the double-row design offers enhanced versatility. Suitable for board-to-board PCB connections, this connector boasts a straight mount orientation for seamless integration. Operating within a wide temperature range from -40 to 105 °C, it guarantees consistent performance. Upgrade your setup with this essential component for streamlined and efficient connectivity.