387-026-541-878

Heilind Number:EDA387-026-541-878
Manufacturer:EDAC
Manufacturer Number:387-026-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-541-878

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features durable copper alloy contacts for reliable signal transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while the 2-row configuration offers versatility in your PCB setup. With 26 positions and a pitch of .156 inches, it accommodates multiple connections with ease. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Upgrade your electronics with this essential component for seamless board-to-board connectivity.