387-026-542-101

Heilind Number:EDA387-026-542-101
Manufacturer:EDAC
Manufacturer Number:387-026-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-542-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal performance and longevity. With a single row configuration featuring 26 positions and a pitch of .156 inches, it offers precise and reliable connectivity. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.